HFBR-1527ETZ
vs
HFBR-1527
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8517.62.00.50
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
HCS, POF
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
650 nm
|
650 nm
|
Optical Power Output-Nom |
0.15 mW
|
0.199 mW
|
Supply Voltage-Max |
5.25 V
|
2.4 V
|
Supply Voltage-Min |
4.75 V
|
1.8 V
|
Supply Voltage-Nom |
5 V
|
2.1 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Transmission Type |
DIGITAL
|
ANALOG
|
Base Number Matches |
1
|
1
|
Built-in Feature |
|
AMPLIFIER
|
Data Rate |
|
125 Mbps
|
Operating Wavelength-Max |
|
660 nm
|
Operating Wavelength-Min |
|
640 nm
|
|
|
|
Compare HFBR-1527ETZ with alternatives
Compare HFBR-1527 with alternatives