HFBR-1527
vs
HFBR-1527Z
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
Built-in Feature |
AMPLIFIER
|
|
Data Rate |
125 Mbps
|
125 Mbps
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
HCS, POF
|
POF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
660 nm
|
660 nm
|
Operating Wavelength-Min |
640 nm
|
640 nm
|
Operating Wavelength-Nom |
650 nm
|
650 nm
|
Optical Power Output-Nom |
0.199 mW
|
0.107 mW
|
Supply Voltage-Max |
2.4 V
|
2.4 V
|
Supply Voltage-Min |
1.8 V
|
1.8 V
|
Supply Voltage-Nom |
2.1 V
|
2.1 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
ANALOG
|
DIGITAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8517.62.00.50
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446
|
Body Breadth |
|
10.2 mm
|
Body Height |
|
7.62 mm
|
Body Length or Diameter |
|
18.8 mm
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare HFBR-1527 with alternatives