HFBR-1527 vs HFBR-1527 feature comparison

HFBR-1527 Hewlett Packard Co

Buy Now Datasheet

HFBR-1527 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Built-in Feature AMPLIFIER AMPLIFIER
Data Rate 125 Mbps 125 Mbps
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type HCS, POF POF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Operating Wavelength-Max 660 nm 660 nm
Operating Wavelength-Min 640 nm 640 nm
Operating Wavelength-Nom 650 nm 650 nm
Optical Power Output-Nom 0.199 mW 0.501 mW
Supply Voltage-Max 2.4 V 2.4 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 2.1 V 2.1 V
Surface Mount NO NO
Transmission Type ANALOG ANALOG
Base Number Matches 1 3
Rohs Code No
ECCN Code EAR99
HTS Code 8517.62.00.50
Samacsys Manufacturer Avago Technologies
Body Breadth 10.2 mm
Body Height 7.6 mm
Body Length or Diameter 19.6 mm
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HFBR-1527 with alternatives

Compare HFBR-1527 with alternatives