HFBR-1523
vs
HFBR-1523Z
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
DIP
|
DIP
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
10.2 mm
|
10.2 mm
|
Body Height |
7.6 mm
|
7.62 mm
|
Body Length or Diameter |
18.8 mm
|
18.8 mm
|
Data Rate |
120 Mbps
|
0.04 Mbps
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
POF
|
POF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Operating Wavelength-Nom |
660 nm
|
660 nm
|
Optical Power Output-Nom |
0.1737 mW
|
0.124 mW
|
Package Style |
DIP
|
DIP
|
Supply Voltage-Max |
2.02 V
|
2.02 V
|
Supply Voltage-Min |
1.45 V
|
1.45 V
|
Supply Voltage-Nom |
1.67 V
|
1.67 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8517.62.00.50
|
Samacsys Manufacturer |
|
Avago Technologies
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|