HFBR-1414T
vs
HFBR-1414TK
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
10.2 mm
|
10.2 mm
|
Body Length or Diameter |
27.2 mm
|
27.2 mm
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Data Rate |
175 Mbps
|
175 Mbps
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
50/125, 62.5/125, 100/140, HCS
|
62.5/125
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
865 nm
|
865 nm
|
Operating Wavelength-Min |
792 nm
|
792 nm
|
Operating Wavelength-Nom |
820 nm
|
820 nm
|
Supply Voltage-Max |
2.09 V
|
2.09 V
|
Supply Voltage-Min |
1.48 V
|
1.48 V
|
Supply Voltage-Nom |
1.84 V
|
1.7 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
4
|
1
|
Package Description |
|
DIP
|
Optical Power Output-Nom |
|
0.1 mW
|
Package Style |
|
DIP
|
|
|
|
Compare HFBR-1414T with alternatives
Compare HFBR-1414TK with alternatives