HFBR-1414PZ vs HFBR-1414K feature comparison

HFBR-1414PZ Foxconn

Buy Now Datasheet

HFBR-1414K Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
Body Breadth 12.7 mm 12.7 mm
Body Height 10.2 mm 10.2 mm
Body Length or Diameter 12.7 mm 27.2 mm
Connection Type ST CONNECTOR ST CONNECTOR
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type 50/125, 62.5/125, 100/140, MMF, PCS 50/125
Mounting Feature THROUGH HOLE MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Max 865 nm 865 nm
Operating Wavelength-Min 792 nm 792 nm
Operating Wavelength-Nom 820 nm 820 nm
Supply Voltage-Max 5.25 V 2.09 V
Supply Voltage-Min 4.75 V 1.48 V
Supply Voltage-Nom 5 V 1.7 V
Surface Mount NO NO
Transmission Type DIGITAL DIGITAL
Base Number Matches 3 1
Package Description DIP
Data Rate 175 Mbps
Optical Power Output-Nom 0.0416 mW
Package Style DIP

Compare HFBR-1414K with alternatives