HFBR-1414M
vs
HFBR-1414TZ
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Fiber Optic Device Type |
TRANSMITTER
|
TRANSMITTER
|
Fiber Type |
62.5/125
|
62.5/125, MMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT, THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
820 nm
|
820 nm
|
Optical Power Output-Nom |
0.1 mW
|
0.063 mW
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP
|
Additional Feature |
|
OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
|
Body Breadth |
|
12.7 mm
|
Body Height |
|
10.2 mm
|
Body Length or Diameter |
|
12.7 mm
|
Built-in Feature |
|
AMPLIFIER
|
Connection Type |
|
ST CONNECTOR
|
Data Rate |
|
160 Mbps
|
Emitter/Detector Type |
|
LED
|
Operating Wavelength-Max |
|
865 nm
|
Operating Wavelength-Min |
|
792 nm
|
Package Style |
|
DIP
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Transmission Type |
|
DIGITAL
|
|
|
|
Compare HFBR-1414M with alternatives
Compare HFBR-1414TZ with alternatives