HFBR-1414M vs HFBR-1414PTZ feature comparison

HFBR-1414M Agilent Technologies Inc

Buy Now Datasheet

HFBR-1414PTZ Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code unknown compliant
Fiber Optic Device Type TRANSMITTER TRANSMITTER
Fiber Type 62.5/125 50/125, 62.5/125, 100/140, MMF, PCS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 820 nm 820 nm
Optical Power Output-Nom 0.1 mW
Supply Voltage-Max 5.25 V 5.25 V
Surface Mount NO NO
Base Number Matches 3 3
Rohs Code Yes
Package Description PACKAGE-8
Factory Lead Time 15 Weeks
Samacsys Manufacturer Avago Technologies
Body Breadth 12.7 mm
Body Height 10.2 mm
Body Length or Diameter 12.7 mm
Connection Type ST CONNECTOR
Emitter/Detector Type LED
Operating Wavelength-Max 865 nm
Operating Wavelength-Min 792 nm
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Transmission Type DIGITAL

Compare HFBR-1414M with alternatives

Compare HFBR-1414PTZ with alternatives