HFBR-1412Z
vs
HFBR-1412
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
AGILENT TECHNOLOGIES INC
Package Description
DIP
Reach Compliance Code
compliant
unknown
Additional Feature
OTHER FIBER SIZES: 50/125; 62.5/125; 100/140
Body Breadth
12.7 mm
Body Height
10.2 mm
Body Length or Diameter
12.7 mm
Built-in Feature
AMPLIFIER
Connection Type
ST CONNECTOR
ST CONNECTOR, SMA CONNECTOR
Data Rate
5 Mbps
125 Mbps
Emitter/Detector Type
LED
LED
Fiber Optic Device Type
TRANSMITTER
TRANSMITTER
Fiber Type
200, HCS
50/125
Mounting Feature
PANEL MOUNT, THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Operating Wavelength-Max
865 nm
852 nm
Operating Wavelength-Min
792 nm
792 nm
Operating Wavelength-Nom
820 nm
820 nm
Optical Power Output-Nom
0.2 mW
0.0208 mW
Package Style
DIP
Supply Voltage-Max
5.25 V
2.09 V
Supply Voltage-Min
4.75 V
1.48 V
Supply Voltage-Nom
5 V
1.7 V
Surface Mount
NO
YES
Transmission Type
DIGITAL
DIGITAL
Base Number Matches
1
9