HFA3824AIV96
vs
HFA3824IV
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
3.5 V
3 V
Surface Mount
YES
YES
Telecom IC Type
BASEBAND CIRCUIT
BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Part Package Code
QFP
Package Description
7 X 7 MM, PLASTIC, MO-136AE, TQFP-48
Pin Count
48
Length
7 mm
Package Equivalence Code
TQFP48,.35SQ
Seated Height-Max
1.2 mm
Supply Current-Max
0.035 mA
Terminal Pitch
0.5 mm
Width
7 mm
Compare HFA3824AIV96 with alternatives
Compare HFA3824IV with alternatives