HFA30PA60CPBF
vs
RURG8060
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
HARRIS SEMICONDUCTOR
Part Package Code
TO-247AC
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS, LOW NOISE
FREEWHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.6 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
150 A
800 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
15 A
80 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
10 µA
500 µA
Reverse Recovery Time-Max
0.06 µs
0.085 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
5
Operating Temperature-Min
-65 °C
Power Dissipation-Max
180 W
Technology
AVALANCHE
Compare HFA30PA60CPBF with alternatives