HFA25TB60STRL vs VS-HFA25TB60STRRP feature comparison

HFA25TB60STRL International Rectifier

Buy Now Datasheet

VS-HFA25TB60STRRP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263
Package Description D2PAK-3 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 225 A 225 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Reverse Current-Max 20 µA 20 µA
Reverse Recovery Time-Max 0.042 µs 0.075 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Samacsys Manufacturer Vishay
Additional Feature PD-CASE
JEDEC-95 Code TO-263AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 125 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HFA25TB60STRL with alternatives

Compare VS-HFA25TB60STRRP with alternatives