HFA16TB120S vs HFA16TB120 feature comparison

HFA16TB120S International Rectifier

Buy Now Datasheet

HFA16TB120 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-263 TO-220AC
Package Description D2PAK-3 TO-220AC, 2 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE LOW NOISE
Application ULTRA FAST SOFT RECOVERY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 3.9 V 3.93 V
JESD-30 Code R-PSSO-G2 R-PSFM-T2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 190 A 190 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 16 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1200 V 1200 V
Reverse Recovery Time-Max 0.135 µs 0.135 µs
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 6 8
Pbfree Code No
JEDEC-95 Code TO-220AC
Operating Temperature-Min -55 °C
Power Dissipation-Max 151 W
Reverse Current-Max 20 µA
Technology AVALANCHE

Compare HFA16TB120S with alternatives

Compare HFA16TB120 with alternatives