HF56050 vs HS7105F feature comparison

HF56050 Foxconn

Buy Now Datasheet

HS7105F Foxconn

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.175 inch
Body Depth 0.307 inch 0.305 inch
Body Length 0.473 inch 0.346 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (100) GOLD FLASH
Contact Finish Termination Tin/Lead (Sn/Pb) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 100u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.126 inch
Terminal Pitch 2 mm 1.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature ROHS COMPLIANT
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulator Color WHITE

Compare HF56050 with alternatives

Compare HS7105F with alternatives