HF3FF/012-1ZST
vs
1-1721956-4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Additional Feature |
RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC
|
|
Body Breadth |
15.2 mm
|
15.5 mm
|
Body Height |
15.5 mm
|
15.8 mm
|
Body Length or Diameter |
19 mm
|
19 mm
|
Coil Current(DC)-Max |
0.03 A
|
0.03 A
|
Coil Operate Voltage(DC) |
9 V
|
8.4 V
|
Coil Power |
360 mW
|
360 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
400 Ω
|
400 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@277VAC
|
10A@277VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
50000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
19mm x 15.2mm x 15.5mm
|
19mm x 15.5mm x 15.8mm
|
Reference Standard |
CQC; CUL; TUV; UL; VDE
|
TUV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Packing Method |
|
BOX; TUBE
|
Sealing |
|
RT3
|
|
|
|