HF22G121MCZS2WPEC vs PEH506VAD3120M22S feature comparison

HF22G121MCZS2WPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

PEH506VAD3120M22S KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 890 mΩ 920 mΩ
Leakage Current 0.96 mA 0.144 mA
Manufacturer Series HF2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 790 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Reference Standard IEC60384-4

Compare HF22G121MCZS2WPEC with alternatives

Compare PEH506VAD3120M22S with alternatives