HF152FD/12-1HFQ
vs
HF152FD/12-1HTF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
16 mm
|
16 mm
|
Body Height |
20.6 mm
|
20.6 mm
|
Body Length or Diameter |
21.2 mm
|
21.2 mm
|
Coil Current(DC)-Max |
0.03 A
|
0.03 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
360 mW
|
360 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
400 Ω
|
400 Ω
|
Coil Voltage(DC)-Max |
15.6 V
|
15.6 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
4700VA@400VAC
|
4700VA@400VAC
|
Contact (AC) Max Rating R Load |
20A@400VAC
|
20A@400VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Contact/Output Supply Type |
AC
|
AC
|
End Contact Material |
Silver Nickel
|
Silver Tin Oxide
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
4
|
4
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
21.2mm x 16mm x 20.6mm
|
21.2mm x 16mm x 20.6mm
|
Reference Standard |
CQC; CUL; UL; VDE
|
CQC; CUL; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.003500127000254001 inch
|
0.003500127000254001 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HF152FD/12-1HFQ with alternatives
Compare HF152FD/12-1HTF with alternatives