HF115F/012-2ZS4AF
vs
HF115F/012-2Z4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SOCKET MOUNTABLE
|
SOCKET MOUNTABLE
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.033 A
|
0.033 A
|
Coil Operate Voltage(DC) |
8.4 V
|
8.4 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
360 Ω
|
360 Ω
|
Coil Voltage(DC)-Max |
18 V
|
18 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
4000VA@440VAC
|
4000VA@440VAC
|
Contact (AC) Max Rating R Load |
8A@440VAC
|
8A@440VAC
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact (DC) Max Rating R Load |
8A@300VDC
|
8A@300VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
440 V
|
440 V
|
Contact Voltage(DC)-Max |
300 V
|
300 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
SILVER TIN OXIDE
|
SILVER CADMIUM OXIDE
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
8
|
8
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
CQC; CUL; IEC 60335-1; UL; VDE
|
CQC; CUL; IEC 60335-1; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
8 ms
|
8 ms
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.003606807213614427 inch
|
0.003606807213614427 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HF115F/012-2ZS4AF with alternatives
Compare HF115F/012-2Z4 with alternatives