HF115F/012-1DS3A
vs
HF115F/012-1H3A(335)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
Reach Compliance Code
compliant
compliant
Additional Feature
SOCKET MOUNTABLE
SOCKET MOUNTABLE
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.022 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
18 V
18 V
Coil Voltage-Nom
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
4000VA@440VAC
4000VA@440VAC
Contact (AC) Max Rating R Load
16A@440VAC
16A@440VAC
Contact Current(AC)-Max
16 A
16 A
Contact Current(DC)-Max
16 A
16 A
Contact (DC) Max Rating R Load
16A@300VDC
16A@300VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(AC)-Max
440 V
440 V
Contact Voltage(DC)-Max
300 V
300 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER TIN OXIDE
Silver Tin Oxide
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Terminals
6
8
Operate Time
15 ms
15 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
CQC; CUL; IEC 60335-1; UL; VDE
CQC; CUL; IEC; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM B
1 FORM A
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
8 ms
8 ms
Surface Mount
NO
NO
Terminal Length
0.003606807213614427 inch
0.004000508001016002 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare HF115F/012-1DS3A with alternatives
Compare HF115F/012-1H3A(335) with alternatives