HES075ZG-A91V
vs
HBS150ZG-A8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER-ONE INC
POWER-ONE INC
Part Package Code
MODULE
MODULE
Package Description
,
DIMM,
Pin Count
9
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
75 V
Input Voltage-Min
36 V
34 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P9
R-XDMA-N9
JESD-609 Code
e0
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4.5 V
4.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
DUAL
DUAL
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Additional Feature
SETPOINT ACCURACY:+/-1%
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HES075ZG-A91V with alternatives
Compare HBS150ZG-A8 with alternatives