HERF1607GC0
vs
UF1608FCT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
WON-TOP ELECTRONICS CO LTD
Package Description
ITO-220AB, 3 PIN
PLASTIC, ITO-220, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
LOW LEAKAGE CURRENT
Application
EFFICIENCY
ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.7 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.08 µs
0.1 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
TO-220AB
Pin Count
3
Compare HERF1607GC0 with alternatives
Compare UF1608FCT with alternatives