HER802 vs MBRB8100-TP-HF feature comparison

HER802 Formosa Microsemi Co Ltd

Buy Now Datasheet

MBRB8100-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.85 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.06 µs
Surface Mount NO YES
Base Number Matches 1 1
Rohs Code Yes
Package Description D2PAK-3/2
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Additional Feature LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY
Diode Element Material SILICON
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 100 µA
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

Compare HER802 with alternatives

Compare MBRB8100-TP-HF with alternatives