HER801 vs HER803 feature comparison

HER801 Kuwait Semiconductor Co Ltd

Buy Now Datasheet

HER803 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD SEMITRON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Rep Pk Reverse Voltage-Max 50 V 200 V
Reverse Recovery Time-Max 0.06 µs
Surface Mount NO NO
Base Number Matches 15 15
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)