HER605G vs HER605GP-BP feature comparison

HER605G Galaxy Microelectronics

Buy Now Datasheet

HER605GP-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code R-6
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 10 µA 10 µA
Reverse Recovery Time-Max 0.06 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Rohs Code Yes
Package Description O-PALF-W2
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5

Compare HER605G with alternatives

Compare HER605GP-BP with alternatives