HER605
vs
PS604R
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMITRON
PROMAX-JOHNTON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.3 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
Output Current-Max
6 A
6 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
30
2
Package Description
O-PALF-W2
Pin Count
2
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.25 µs
Terminal Form
WIRE
Terminal Position
AXIAL
Compare HER605 with alternatives
Compare PS604R with alternatives