HER603
vs
HER603GP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
RFE INTERNATIONAL INC
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
Non-rep Pk Forward Current-Max
300 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
6 A
6 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Base Number Matches
30
1
Package Description
O-PALF-W2
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Terminal Form
WIRE
Terminal Position
AXIAL
Compare HER603 with alternatives
Compare HER603GP with alternatives