HER602 vs FR602G feature comparison

HER602 FCI Semiconductor

Buy Now Datasheet

FR602G Master Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL MASTER INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 30 21
Rohs Code No
JESD-609 Code e0
Reverse Recovery Time-Max 0.15 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare HER602 with alternatives

Compare FR602G with alternatives