HER506 vs HER506-T feature comparison

HER506 Formosa Microsemi Co Ltd

Buy Now Datasheet

HER506-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD RECTRON LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.85 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 28 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AD
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature LOW POWER LOSS, HIGH RELIABILITY
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare HER506 with alternatives

Compare HER506-T with alternatives