HER502H36-3
vs
BY500-100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
SURGE COMPONENTS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-06-27
2017-07-07
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.10
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.05 µs
0.2 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
9
Compliance Temperature Grade
Military: -55C to +125C
Additional Feature
FREE WHEELING DIODE
Forward Voltage-Max (VF)
1.35 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
10 µA
Compare HER502H36-3 with alternatives
Compare BY500-100 with alternatives