HER502-AP-HF vs HER502 feature comparison

HER502-AP-HF Micro Commercial Components

Buy Now Datasheet

HER502 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP FORWARD INTERNATIONAL ELECTRONICS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 28

Compare HER502-AP-HF with alternatives

Compare HER502 with alternatives