HER502
vs
FM502V-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
5 A
5 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
YES
Base Number Matches
28
1
Rohs Code
Yes
Package Description
R-PDSO-C2
Date Of Intro
2018-10-13
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Reverse Current-Max
5 µA
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
C BEND
Terminal Position
DUAL
Compare HER502 with alternatives
Compare FM502V-T with alternatives