HER308G
vs
1N5408GH33
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
RECTRON LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-27
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
21
1
Package Description
O-PALF-W2
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Diode Element Material
SILICON
Qualification Status
Not Qualified
Compare HER308G with alternatives
Compare 1N5408GH33 with alternatives