HER308 vs HER308-T feature comparison

HER308 Grande Electronics Ltd

Buy Now Datasheet

HER308-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GRANDE ELECTRONICS LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 3 A
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO
Base Number Matches 36 2
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare HER308-T with alternatives