HER308 vs DTV32-1000A feature comparison

HER308 Grande Electronics Ltd

Buy Now Datasheet

DTV32-1000A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GRANDE ELECTRONICS LTD STMICROELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 2 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.075 µs 0.07 µs
Surface Mount NO NO
Base Number Matches 36 1
Rohs Code No
Part Package Code DO-27
Package Description O-PALF-W2
Pin Count 2
HTS Code 8541.10.00.80
Application HIGH VOLTAGE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL

Compare DTV32-1000A with alternatives