HER307G-KA0G vs RGP30KZ feature comparison

HER307G-KA0G Taiwan Semiconductor

Buy Now Datasheet

RGP30KZ Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.3 V
JEDEC-95 Code DO-201AD DO-27
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 10 µA 5 µA
Reverse Recovery Time-Max 0.075 µs 0.5 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1

Compare HER307G-KA0G with alternatives

Compare RGP30KZ with alternatives