HER307
vs
HER308G-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SECOS CORP
RECTRON LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.85 V
JEDEC-95 Code
DO-27
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.07 µs
0.075 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-201AD
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Samacsys Manufacturer
Rectron
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare HER307 with alternatives
Compare HER308G-T with alternatives