HER304 vs EGP30F feature comparison

HER304 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet

EGP30F Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 44 16
Rohs Code No
Part Package Code DO-201AD
Package Description PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare EGP30F with alternatives