HER304 vs 1N5403_R2_00001 feature comparison

HER304 Shenzhen Yixinsemi Electronics Co Ltd

Buy Now Datasheet

1N5403_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHENZHEN YIXINSEMI ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 44 1
Package Description HALOGEN FREE, PLASTIC PACKAGE-2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 300 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5403_R2_00001 with alternatives