HER303G-B
vs
DSA3A2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e0
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-30 Code |
|
E-LALF-W2
|
Non-rep Pk Forward Current-Max |
|
120 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
3 A
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ELLIPTICAL
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
200 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare HER303G-B with alternatives
Compare DSA3A2 with alternatives