HER303 vs CMR3U-02TR13PBFREE feature comparison

HER303 Qua-Tron Electronics Industrial Co Ltd

Buy Now Datasheet

CMR3U-02TR13PBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUA-TRON ELECTRONICS INDUSTRIAL CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO YES
Base Number Matches 44 1
Rohs Code Yes
Package Description SMC, 2 PIN
HTS Code 8541.10.00.80
Date Of Intro 2018-01-31
Additional Feature HIGH RELIABILITY
Application ULTRA FAST RECOVERY
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare HER303 with alternatives

Compare CMR3U-02TR13PBFREE with alternatives