HER302G-B vs JANS1N5809URS feature comparison

HER302G-B Micro Commercial Components

Buy Now Datasheet

JANS1N5809URS Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 4
Application ULTRA FAST RECOVERY POWER
Breakdown Voltage-Min 110 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.03 µs
Reverse Test Voltage 100 V
Surface Mount YES
Terminal Form WRAP AROUND
Terminal Position END

Compare HER302G-B with alternatives

Compare JANS1N5809URS with alternatives