HER301G vs JANTX1N5807URS feature comparison

HER301G Surge Components Inc

Buy Now Datasheet

JANTX1N5807URS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, METALLURGICALLY BONDED
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 O-LELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs 0.03 µs
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 23 4
Rohs Code No
Package Description HERMETIC SEALED, GLASS, MELF-2
Factory Lead Time 24 Weeks
Qualification Status Qualified
Reference Standard MIL-19500

Compare HER301G with alternatives

Compare JANTX1N5807URS with alternatives