HER3003A vs HER3003A feature comparison

HER3003A Master Instrument Corp

Buy Now Datasheet

HER3003A Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MASTER INSTRUMENT CORP SEMITRON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 400 A 400 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 30 A 30 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare HER3003A with alternatives

Compare HER3003A with alternatives