HER3003A vs SF304A-A feature comparison

HER3003A HY Electronic Corp

Buy Now Datasheet

SF304A-A Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Package Description R-PSFM-T3
HTS Code 8541.10.00.80
Application SUPER FAST RECOVERY
Case Connection ANODE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 300 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare HER3003A with alternatives

Compare SF304A-A with alternatives