HER208G-KR0G vs HER208GA0G feature comparison

HER208G-KR0G Taiwan Semiconductor

Buy Now Datasheet

HER208GA0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2 GREEN, PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1

Compare HER208G-KR0G with alternatives

Compare HER208GA0G with alternatives