HER207G vs HER207GX0G feature comparison

HER207G Won-Top Electronics Co Ltd

Buy Now Datasheet

HER207GX0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application ULTRA FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
Forward Voltage-Max (VF) 1.7 V
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Terminal Finish PURE TIN

Compare HER207G with alternatives

Compare HER207GX0G with alternatives