HER203-B-HF
vs
HER203-HF-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
RECTRON LTD
Part Package Code
DO-15
Package Description
O-PALF-W2
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
0.5 µA
0.5 µA
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Reverse Test Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Compare HER203-B-HF with alternatives
Compare HER203-HF-B with alternatives