HER203 vs FFM202AV-W feature comparison

HER203 Gulfsemi

Buy Now Datasheet

FFM202AV-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GULF SEMICONDUCTOR LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 36 1
Package Description SMA, 2 PIN
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 100 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare FFM202AV-W with alternatives