HER201-T-HF vs HER201-BP-HF feature comparison

HER201-T-HF Rectron Semiconductor

Buy Now Datasheet

HER201-BP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 0.5 µA 5 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C

Compare HER201-T-HF with alternatives

Compare HER201-BP-HF with alternatives