HER2006 vs HFM207-HF-W feature comparison

HER2006 SynSemi Inc

Buy Now Datasheet

HFM207-HF-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 3 1
Rohs Code Yes
Package Description SMB, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.075 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare HFM207-HF-W with alternatives